756-1505/060-500 | WAGO

TPU System bus cable, 5-wire, 0.14 mm², AWG 26-19, yellow, 756-1505/060-500

Order No.: 44P5903
EAN: 4050821130864
MPN:
756-1505/060-500
Series: 756
WAGO
756-1505/060-500 WAGO Data Cables Image 1
756-1505/060-500 WAGO Data Cables Image 2
Image may differ
Unit Price (€ / pc.)
1,323.2681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,323.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,323.2681 €

System bus cable, 756-1505/060-500, WAGO

System bus cable for drag chain, M12B socket, Straight, M12B plug, Straight, 5-pole, Length: 50 m.

Features

  • PUR, halogen-free
  • Suitable for drag chains
  • Silicon- and CFC-free
  • High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
  • High chemical resistance
Technical specifications
Core insulation material PE
Number of cores 5
Version System bus cable
Outer diameter 6.8 mm
AWG cross-section AWG 26-19
Colour yellow
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Material TPU
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -30 °C to 50 °C
Temperature range (unmoved) 0 °C to 50 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes