787-1664/000-011 | WAGO
Circuit breaker, electronic, 4 pole, 10 A, 24 V (DC), push-in, DIN rail, IP20, 787-1664/000-011
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electronic circuit breaker, 787-1664/000-011, WAGO
Electronic circuit breaker, 4-channel, 24 VDC input voltage, adjustable 2-10 A, communication capability, NPN signaling.
Features
- ECB with four channels (parametrizable)
- One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Message reports status for each channel via pulse sequence
- Group signal reports “channel switched off” and “tripped channel”
- Remote control input for switching on/off any number of channels via pulse sequence
- Remote control input for resetting all tripped channels
Technical specifications
Connection | Push-in | |
Version | elektronisch | |
Type of mounting | DIN-Schiene | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |