787-1664/000-080 | WAGO

Circuit breaker, electronic, 4 pole, 10 A, 24 V (DC), push-in, DIN rail, IP20, 787-1664/000-080

Order No.: 45P7995
EAN: 4055143899239
MPN:
787-1664/000-080
Series: 787
787-1664/000-080 WAGO Device Circuit Breakers Image 1
787-1664/000-080 WAGO Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
203.49 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.49 €

Electronic circuit breaker, 787-1664/000-080, WAGO

Electronic circuit breaker, 4-channel, 24 VDC input voltage, adjustable 1-10 A, IO-Link.

Features

  • Space-saving ECB with four channels
  • One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
  • Time-delayed switching of channels
  • Status message and current measurement of each individual channel via IO-Link interface
  • Switch on/off each channel separately via IO-Link interface
Technical specifications
Connection Push-in
Version elektronisch
Type of mounting DIN-Schiene
Rated voltage (DC) 24 V
Rated current 10 A
Pin number 4-polig
Product type Schutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No