787-1664/106-011 | WAGO

Circuit breaker, electronic, 4 pole, 6 A, 24 V (DC), push-in, DIN rail, IP20, 787-1664/106-011

Order No.: 45P7996
EAN: 4055143727693
MPN:
787-1664/106-011
Series: 787
787-1664/106-011 WAGO Device Circuit Breakers Image 1
787-1664/106-011 WAGO Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

Electronic circuit breaker, 787-1664/106-011, WAGO

Electronic circuit breaker, 4-channel, 24 VDC input voltage, adjustable 1-6 A, communication capability, NPN signaling.

Features

  • Space-saving ECB with four channels
  • One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
  • Message reports status for each channel via pulse sequence
  • Group signal reports “channel switched off” and “tripped channel”
  • Remote control input for switching on/off any number of channels via pulse sequence
  • Remote control input for resetting all tripped channels
Technical specifications
Connection Push-in
Version elektronisch
Type of mounting DIN-Schiene
Rated voltage (DC) 24 V
Rated current 6 A
Pin number 4-polig
Product type Schutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No