787-1664 | WAGO

Electronic circuit breaker, 4 pole, T characteristic, 10 A, 24 V (DC), push-in, DIN rail, IP20, 787-1664

Order No.: 43P2196
EAN: 4050821502609
MPN:
787-1664
Series: 787
787-1664 WAGO Device Circuit Breakers Image 1
787-1664 WAGO Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
215.4019 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
215.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.4019 €

Device circuit breaker, 787-1664, WAGO

The 787-1664 is an electronic circuit breaker with an electrical switch designed to protect an electrical circuit from damage caused by overcurrent/overload or short circuit.

Features

  • Space-saving ECB with four channels
  • Nominal current is adjustable from 2 A to 10 A
  • Time-delayed switching of channels
  • Tripped message (group signal)
  • Status message for each channel via pulse sequence
  • Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
Anschluss Push-in
Auslösecharakteristik T
Befestigungsart DIN-Schiene
Nennspannung (DC) 24 V
Nennstrom 10 A
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes