787-1668/006-1000 | WAGO

Electronic circuit breaker, 8 pole, T characteristic, 6 A, 24 V (DC), push-in, DIN rail, IP20, 787-1668/006-1000

Order No.: 43P2208
EAN: 4050821848332
MPN:
787-1668/006-1000
Series: 787
787-1668/006-1000 WAGO Device Circuit Breakers Image 1
787-1668/006-1000 WAGO Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
489.566 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
489.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
489.566 €

Device circuit breaker, 787-1668/006-1000, WAGO

The 787-1668/006-1000 is an electronic circuit breaker with an electrical switch designed to protect an electrical circuit from damage caused by overcurrent/overload or short circuit.

Features

  • Space-saving ECB with eight channels
  • Nominal current is adjustable from 0.5 A to 6 A
  • Time-delayed switching of channels
  • Tripped message (group signal)
  • Active current limitation
  • Status message for each channel via pulse sequence
  • Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
Anschluss Push-in
Auslösecharakteristik T
Befestigungsart DIN-Schiene
Nennspannung (DC) 24 V
Nennstrom 6 A
Polzahl 8-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes