787-3861/600-000 | WAGO

Electronic circuit breaker, 1 pole, 6 A, 24 V (DC), push-in, DIN rail, IP20, 787-3861/600-000

Order No.: 45P7990
EAN: 4066966363579
MPN:
787-3861/600-000
Series: 787
WAGO
787-3861/600-000 WAGO Device Circuit Breakers Image 1
787-3861/600-000 WAGO Device Circuit Breakers Image 2
787-3861/600-000 WAGO Device Circuit Breakers Image 3
787-3861/600-000 WAGO Device Circuit Breakers Image 4
Image may differ
Unit Price (€ / pc.)
38.3894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.39 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3894 €
5 pcs.
36.0927 €
10 pcs.
33.9269 €
25 pcs.
31.2137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic circuit breaker, 787-3861/600-000, WAGO

Electronic circuit breaker, 1-channel, 24 VDC input voltage, 6 A, signal contact.

Features

  • Space-saving ECB with one channel
  • Reliably and safely trips in the event of an overload and short circuit on the secondary side
  • Status signal - as single or group message
  • Reset, switch on/off via remote input or local switch
  • Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
  • Enables the use of an economical, standard power supply
Technical specifications
Connection push-in
Type of mounting DIN rail
Rated voltage (DC) 24 V
Rated current 6 A
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin IN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No