787-860 | WAGO

Electronic circuit breaker, 4 pole, T characteristic, 6 A, 24 V (DC), push-in, DIN rail, IP20, 787-860

Order No.: 43P2262
EAN: 4045454909888
MPN:
787-860
Series: 787
787-860 WAGO Device Circuit Breakers Image 1
787-860 WAGO Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
355.2864 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
355.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.2864 €

Device circuit breaker, 787-860, WAGO

The 787-860 is an electronic circuit breaker with an electrical switch designed to protect an electrical circuit from damage caused by overcurrent/overload or short circuit.

Features

  • ECB with four channels (parametrizable)
  • Time-delayed switching of channels
  • Isolated signal contact
  • Current and voltage monitoring via RS-232 interface and LCD
  • Four active signal outputs for function monitoring
Technical specifications
Anschluss Push-in
Auslösecharakteristik T
Befestigungsart DIN-Schiene
Nennspannung (DC) 24 V
Nennstrom 6 A
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes