267-120 | WAGO
Socket module, 1 pole, Push-wire connection, 1.0 mm², red, 267-120
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket module, 267-120, WAGO
Socket module, without ground contact, 1-pole, 1.00 mm², red.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
- Compact design
- Future system expansions possible
Technical specifications
Connection | Push-Wire-Anschluss | |
Version | Buchsenmodul | |
Colour | rot | |
Cable cross-section | 1,0 mm² | |
Rated voltage IEC | 500 V | |
Rated current IEC | 6 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 1-polig | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |