267-328 | WAGO
Cable fastener, 4 pole, 2.5 mm², white/gray, 267-328
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Conductor support, 267-328, WAGO
Snap-on type conductor support, without ground contact, 4-pole, 2.50 mm², white/gray.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
- Compact design
- Future system expansions possible
Technical specifications
Version | Leitungshalter | |
Design | gerade | |
Colour | weiß/grau | |
Cable cross-section | 2,5 mm² | |
Rated voltage IEC | 500 V | |
Rated current IEC | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4-polig | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |