267-507 | WAGO
Socket, 4 pole, yellow, 267-507
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Socket, 267-507, WAGO
Female connector, without ground contact, 4-pole, yellow.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
Technical specifications
Version | socket | |
Design | straight | |
Colour | yellow | |
Rated voltage IEC | 500 V | |
Rated current IEC | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4 pole | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |