267-510/002-000 | WAGO
Plug, cable assembly, spring-clamp connection, white, 267-510/002-000
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Plug part, 267-510/002-000, Wago
Plug part with connection for PE contact lug, 7-pin, white
Technical specifications
Connection | spring-clamp connection | |
Version | plug | |
Design | straight | |
Colour | white | |
Assembly | cable assembly | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Fuse holder present | No | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |