267-510 | WAGO
Plug, 7 pole, Push-wire connection, 2.5 mm², white, 267-510
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Plug, 267-510, WAGO
Male connector with connector for ground, without ground contact, 7-pole, 2.50 mm², white.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
Technical specifications
Connection | Push-wire connection | |
Version | plug | |
Design | straight | |
Colour | white | |
Cable cross-section | 2.5 mm² | |
Rated voltage IEC | 500 V | |
Rated current IEC | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 7 pole | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |