272-403/272-486 | WAGO

Socket, 3 pole, Push-wire connection, 2.5 mm², white/gray, 272-403/272-486

Order No.: 44P0212
EAN: 4044918406161
MPN:
272-403/272-486
Series: 0272
WAGO
272-403/272-486 WAGO Device Connectors
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0345 €

Socket, 272-403/272-486, WAGO

Power supply connector without ground contact, without push-buttons, without snap-in mounting feet, 3-pole, 2.50 mm², white/gray.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V2
Technical specifications
Connection Push-wire connection
Version socket
Design straight
Colour white/gray
Cable cross-section 2.5 mm²
Rated voltage IEC 400 V
Rated current IEC 16 A
Switch illuminated Yes
Pin number 3 pole
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes