272-405/272-514 | WAGO

Socket, 5 pole, Push-wire connection, 2.5 mm², white/gray, 272-405/272-514

Order No.: 44P0217
EAN: 4044918406949
MPN:
272-405/272-514
Series: 0272
WAGO
272-405/272-514 WAGO Device Connectors
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6529 €

Socket, 272-405/272-514, WAGO

Power supply connector without ground contact, without push-buttons, without snap-in mounting feet, 5-pole, 2.50 mm², white/gray.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V2
Technical specifications
Connection Push-wire connection
Version socket
Design straight
Colour white/gray
Cable cross-section 2.5 mm²
Rated voltage IEC 400 V
Rated current IEC 16 A
Switch illuminated Yes
Pin number 5 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes