272-453/272-469 | WAGO

Plug, 3 pole, Push-wire connection, 2.5 mm², white, 272-453/272-469

Order No.: 44P0222
EAN: 4044918431545
MPN:
272-453/272-469
Series: 0272
WAGO
272-453/272-469 WAGO Device Connectors
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4276 €

Plug, 272-453/272-469, WAGO

Power supply connector, without ground contact, without push-buttons, without snap-in mounting feet, 3-pole, 2.50 mm², white.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V2
Technical specifications
Connection Push-wire connection
Version plug
Design straight
Colour white
Cable cross-section 2.5 mm²
Rated voltage IEC 400 V
Rated current IEC 16 A
Switch illuminated Yes
Pin number 3 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes