272-454/272-485 | WAGO
Plug, 4 pole, Push-wire connection, 2.5 mm², white, 272-454/272-485
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: On Request **
Plug, 272-454/272-485, WAGO
Power supply connector, without ground contact, without push-buttons, without snap-in mounting feet, 4-pole, 2.50 mm², white.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V2
Technical specifications
Connection | Push-wire connection | |
Version | plug | |
Design | straight | |
Colour | white | |
Cable cross-section | 2.5 mm² | |
Rated voltage IEC | 400 V | |
Rated current IEC | 16 A | |
Switch illuminated | Yes | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |