277-123 | WAGO

Plug, 3 pole, Push-wire connection, 1.0 mm², white, 277-123

Order No.: 44P0362
EAN: 4044918507370
MPN:
277-123
Series: 277
WAGO
277-123 WAGO Device Connectors Image 1
277-123 WAGO Device Connectors Image 2
277-123 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.0936 €

Plug, 277-123, WAGO

Male connector, 3-pole, 1.00 mm², white.

Features

  • Phase selection
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
Technical specifications
Connection Push-wire connection
Version plug
Design straight
Colour white
Cable cross-section 1.0 mm²
Rated voltage IEC 400 V
Rated current IEC 10 A
Pin number 3 pole
Pin temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes