277-126 | WAGO
Plug, 3 pole, Push-wire connection, 1.0 mm², white, 277-126
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: On Request **
Plug, 277-126, WAGO
Male connector, with strain relief, 3-pole, 1.00 mm², white.
Features
- Phase selection
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
Technical specifications
Connection | Push-wire connection | |
Version | plug | |
Design | straight | |
Colour | white | |
Cable cross-section | 1.0 mm² | |
Rated voltage IEC | 400 V | |
Rated current IEC | 10 A | |
Pin number | 3 pole | |
Pin temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |