770-103 | WAGO
Socket, 3 pole, cable assembly, spring-clamp connection, 0.5-4.0 mm², black, 770-103
Unit Price (€ / pc.)
7.3185 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 770-103, WAGO
Socket, with strain relief housing, 3-pole, code A, 4.00 mm², black.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Federklemmanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 8 bis 11,5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |