770-1102 | WAGO
Socket, 2 pole, spring-clamp connection, 0.5-4.0 mm², blue, 770-1102
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 770-1102, WAGO
Socket, 2-pole, code I, 4.00 mm², blue.
Features
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
- Fast, secure installation
Applications
- For signal transmission
- For power transmission
Technical specifications
Connection | Federklemmanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | blau | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Power switch available | No | |
Pin number | 2-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |