770-115 | WAGO

Plug, 5 pole, cable assembly, spring-clamp connection, 0.5-4.0 mm², black, 770-115

Order No.: 46F8216
EAN: 4044918254441
MPN:
770-115
Series: WINSTA MINI
770-115 WAGO Device Connectors Image 1
770-115 WAGO Device Connectors Image 2
770-115 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

Plug, 770-115, WAGO

Plug, with strain relief housing, 5-pole, 4.00 mm², black.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection Federklemmanschluss
Version Stecker
Design gerade
Colour schwarz
Cable diameter 9 bis 13 mm
Cable cross-section 0,5-4,0 mm²
Assembly Kabelmontage
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Power switch available No
Pin number 5-polig
Pin temperature 85 °C
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes