770-123 | WAGO

Socket, 3 pole, spring-clamp connection, 0.5-4.0 mm², white, 770-123

Order No.: 44P6772
EAN: 4044918252171
MPN:
770-123
Series: 770
WAGO
770-123 WAGO Device Connectors Image 1
770-123 WAGO Device Connectors Image 2
770-123 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0214 €

Socket, 770-123, WAGO

Socket, with strain relief housing, 3-pole, code A, 4.00 mm², white.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version socket
Design straight
Colour white
Cable diameter 8 to 10.5 mm
Cable cross-section 0.5-4.0 mm²
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Power switch available No
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes