770-1610 | WAGO
H-distributor, 2 pole, pink, 770-1610
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
H-distributor, 770-1610, WAGO
H-distribution connector, 2-pole, code B, 1 input, 2 outputs, outputs on both sides, 2 locking levers, pink.
Features
- Effective protection against mismating
- Quick replacement of defective units during ongoing operation
- Flammability class per UL94: V0
Applications
- For automation controllers
- For lighting applications
Technical specifications
Version | H-distributor | |
Colour | pink | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 2 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |