770-1612 | WAGO

T-distributor, 3 pole, green, 770-1612

Order No.: 44P6804
EAN: 4050821529729
MPN:
770-1612
Series: 770
WAGO
770-1612 WAGO Device Connectors Image 1
770-1612 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4740 €

T-distributor, 770-1612, WAGO

T-distribution connector, 3-pole, code B, 1 input, 2 outputs, 2 locking levers, light green.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version T-distributor
Design T-shape
Colour green
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes