770-1643 | WAGO

T-distributor, 5 pole, pink, 770-1643

Order No.: 44P6816
EAN: 4050821702115
MPN:
770-1643
Series: 770
WAGO
770-1643 WAGO Device Connectors Image 1
770-1643 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

T-distributor, 770-1643, WAGO

T-distribution connector, 5-pole, code B, 1 input, 2 outputs, 2 locking levers, pink.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version T-distributor
Design T-shape
Colour pink
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes