770-1743/080-000 | WAGO
T connector, 5 pole, snap-in, spring-clamp connection, pink, 770-1743/080-000
Distribution connector, 770-1743/080-000, WAGO
The WINSTA MIDI distribution connector rated current 25 A so it is suitable for high power loads. . The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. The WINSTA MIDI product line allows maximum flexibility for the installation of applications. Through its Push-in CAGE CLAMP spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting various installation requirements.
Features
- Simple circuits
- For automation controllers
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Anschluss | Federklemmanschluss | |
Ausführung | T-Verteiler | |
Bauform | T-Form | |
Farbe | pink | |
Montage | Snap-in | |
Nennspannung IEC | 400 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Netzfilter vorhanden | No | |
Netzschalter beleuchtet | No | |
Netzschalter vorhanden | No | |
Polzahl | 5-polig | |
Sicherungshalter vorhanden | No | |
Verriegelung | Ja |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |