770-1743 | WAGO
T connector, 5 pole, pink, 770-1743
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
T-distributor, 770-1743, WAGO
T-distribution connector, 5-pole, code B, 1 input, 2 outputs, 3 locking levers, for flying leads, pink.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Ausführung | T-Verteiler | |
Bauform | T-Form | |
Farbe | pink | |
Nennspannung IEC | 400 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Polzahl | 5-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |