770-1746/080-000 | WAGO
3-fold distributor, 5 pole, snap-in, spring-clamp connection, pink, 770-1746/080-000
Distribution connector, 770-1746/080-000, WAGO
The 770-1746/080-000 is a WINSTA MIDI distribution connector with protection against mismating.The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 25 A. Thus the product is also suitable for high power loads. The WINSTA MIDI product line offers total flexibility for the installation. With its Push-in CAGE CLAMP spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting an enormous variety of installation requirements.
Features
- With B coding for use in process automation, such as lighting technology
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss | Federklemmanschluss | |
Ausführung | 3-fach-Verteiler | |
Bauform | gerade | |
Farbe | pink | |
Montage | Snap-in | |
Nennspannung IEC | 400 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Netzfilter vorhanden | No | |
Netzschalter beleuchtet | No | |
Netzschalter vorhanden | No | |
Polzahl | 5-polig | |
Sicherungshalter vorhanden | No | |
Verriegelung | Ja |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |