770-1764 | WAGO
H-distributor, 3 pole, snap-in, spring-clamp connection, gray, 770-1764
Unit Price (€ / pc.)
9.639 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution connector, 770-1764, WAGO
The WINSTA MIDI distribution connector with protection type IP20 allows installation of fine-stranded and solid conductors. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 25 A. Therefore, it can also be used for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates safe electrification.
Features
- Simple circuits
- For automation controllers
- Custom-engineered solutions
- Convenient installation and commissioning
Technical specifications
Connection | Federklemmanschluss | |
Version | H-Verteiler | |
Design | gerade | |
Colour | grau | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |