770-203 | WAGO
Socket, 3 pole, snap-in, push-in, 0.5-4.0 mm², black, 770-203
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Socket, 770-203, WAGO
The WINSTA MIDI female connector/socket rated current 25 A is ideally tailored to the very strict requirements of building installation. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 25 A – so it is also suitable for robust loads.WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in a broad range of individual products you can use for quick, easy, flexible, and secure electrical installation.
Features
- Effective protection against mismating
- With A coding for use in many general mains applications
- Exact dimensions
- Convenient installation and commissioning
Technical specifications
Anschluss | Push-in | |
Ausführung | Buchse | |
Bauform | gerade | |
Farbe | schwarz | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Montage | Snap-in | |
Nennspannung IEC | 250 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Netzfilter vorhanden | No | |
Netzschalter beleuchtet | No | |
Netzschalter vorhanden | No | |
Polzahl | 3-polig | |
Sicherungshalter vorhanden | No | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |