770-2115/007-000 | WAGO
Plug, 5 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², blue, 770-2115/007-000
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Plug, 770-2115/007-000, WAGO
Snap-in plug, with direct ground contact, 5-pole, code I, 4.00 mm², blue.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | Stecker | |
Bauform | gerade | |
Farbe | blau | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Montage | Snap-in | |
Nennspannung IEC | 400 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Polzahl | 5-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |