770-225 | WAGO
Socket, 5 pole, spring-clamp connection, 0.5-4.0 mm², white, 770-225
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Socket, 770-225, WAGO
Socket, 5-pole, code A, 4.00 mm², white.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Federklemmanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | weiß | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 5-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |