770-2324 | WAGO

Socket, 4 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², green, 770-2324

Order No.: 43P2098
EAN: 4045454299170
MPN:
770-2324
Series: WINSTA MIDI
770-2324 WAGO Device Connectors Image 1
770-2324 WAGO Device Connectors Image 2
770-2324 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.641 €

Socket, 770-2324, WAGO

Snap-in socket, 4-pole, code Q, 4.00 mm², green.

Features

  • Protection against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection Federklemmanschluss
Version Buchse
Design gerade
Colour grün
Cable cross-section 0,5-4,0 mm²
Assembly Snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4-polig
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes