770-2335 | WAGO

Plug, 5 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², green, 770-2335

Order No.: 44P6892
EAN: 4055143375900
MPN:
770-2335
Series: WINSTA MIDI
770-2335 WAGO Device Connectors Image 1
770-2335 WAGO Device Connectors Image 2
770-2335 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6287 €

Plug, 770-2335, WAGO

Snap-in plug, 5-pole, code Q, 4.00 mm², green.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour green
Connection spring-clamp connection
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes