770-243 | WAGO

Socket, 3 pole, snap-in, push-in, 0.5-4.0 mm², gray, 770-243

Order No.: 44P8876
EAN: 4044918252430
MPN:
770-243
Series: 770
WAGO
770-243 WAGO Device Connectors Image 1
770-243 WAGO Device Connectors Image 2
770-243 WAGO Device Connectors Image 3
770-243 WAGO Device Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

Socket, 770-243, WAGO

The WINSTA MIDI female connector/socket 3-pole provides the foundation for assembly of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates safe electrification.

Features

  • Effective protection against mismating
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection push-in
Version socket
Design straight
Colour gray
Cable cross-section 0.5-4.0 mm²
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No