770-244 | WAGO
Socket, 4 pole, spring-clamp connection, 0.5-4.0 mm², gray, 770-244
Unit Price (€ / pc.)
6.4022 € *
Available: 48 pcs.
Leadtime: 3 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.8786 €
50 pcs.
5.3431 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 770-244, WAGO
Socket, 4-pole, code B, 4.00 mm², gray.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Federklemmanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | grau | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4-polig | |
Fuse holder present | No | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |