770-3115/011-000 | WAGO

Plug, 5 pole, spring-clamp connection, blue, 770-3115/011-000

Order No.: 44P6974
EAN: 4045454819699
MPN:
770-3115/011-000
Series: 770
WAGO
770-3115/011-000 WAGO Device Connectors Image 1
770-3115/011-000 WAGO Device Connectors Image 2
770-3115/011-000 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

Plug, 770-3115/011-000, WAGO

Plug for PCBs, angled, 5-pole, code I, blue.

Features

  • Protection against mismating
  • Push-in CAGE CLAMP spring pressure connection technology for direct termination of solid conductors
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version plug
Design angled
Colour blue
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 5 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes