770-418 | WAGO
Plug, 3 pole, spring-clamp connection, black, 770-418
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Plug, 770-418, WAGO
Device connector, 3-pole, code A, plug module with locking lever, plastic, black.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | Stecker | |
Bauform | gerade | |
Farbe | schwarz | |
Nennspannung IEC | 250 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Polzahl | 3-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |