770-615 | WAGO
T connector, 3 pole, black, 770-615
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
T-distributor, 770-615, WAGO
T-distribution connector, 3-pole, code A, 1 input, 2 outputs, 3 locking levers, for flying leads, black.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | T-Verteiler | |
Design | T-Form | |
Colour | schwarz | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 3-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |