770-6224 | WAGO

Plug, 4 pole, spring-clamp connection, white, 770-6224

Order No.: 44P7051
EAN: 4050821102960
MPN:
770-6224
Series: 770
WAGO
770-6224 WAGO Device Connectors Image 1
770-6224 WAGO Device Connectors Image 2
770-6224 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8175 €

Plug, 770-6224, WAGO

T-connector, 4-pole, code A, 1 input, 2 outputs, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version plug
Design straight
Colour white
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4 pole
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts