770-634 | WAGO
H-distributor, 3 pole, black, 770-634
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
H-distributor, 770-634, WAGO
H-distribution connector, 3-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, black.
Features
- Protection against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | H-Verteiler | |
Colour | schwarz | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 3-polig | |
Pin temperature | 85 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |