770-636 | WAGO

H-distributor, 3 pole, black, 770-636

Order No.: 46F8242
EAN: 4045454251475
MPN:
770-636
Series: 770
WAGO
770-636 WAGO Device Connectors Image 1
770-636 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9492 €

H-distributor, 770-636, WAGO

H-distribution connector, 3-pole, code A, 1 input, 2 outputs, outputs on one side, 3 locking levers, for flying leads, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version H-distributor
Colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes