770-677 | WAGO

T-distributor, 4 pole, white, 770-677

Order No.: 44P7079
EAN: 4044918935180
MPN:
770-677
Series: 770
WAGO
770-677 WAGO Device Connectors Image 1
770-677 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6878 €

T-distributor, 770-677, WAGO

T-distribution connector, 4-pole, code A, 1 input, 2 outputs, 3 locking levers, for flying leads, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Version T-distributor
Design T-shape
Colour white
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4 pole
Fuse holder present No
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes