770-684 | WAGO
H-distributor, 3 pole, white, 770-684
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
H-distributor, 770-684, WAGO
H-distribution connector, 3-pole, code A, 1 input, 2 outputs, outputs on one side, 2 locking levers, white.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Ausführung | H-Verteiler | |
Farbe | weiß | |
Nennspannung IEC | 250 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 25 A | |
Nennstrom UL/CSA | 23 A | |
Polzahl | 3-polig | |
Stifttemperatur | 85 °C | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |