770-714/007-000 | WAGO

Plug, 4 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-714/007-000

Order No.: 44P7098
EAN: 4045454408442
MPN:
770-714/007-000
Series: WINSTA MIDI
770-714/007-000 WAGO Device Connectors Image 1
770-714/007-000 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Plug, 770-714/007-000, WAGO

Snap-in plug, with direct ground contact, 4-pole, code A, 4.00 mm², black.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Anschluss Federklemmanschluss
Ausführung Stecker
Bauform gerade
Farbe schwarz
Leiterquerschnitt 0,5-4,0 mm²
Montage Snap-in
Nennspannung IEC 400 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 25 A
Nennstrom UL/CSA 23 A
Netzfilter vorhanden No
Netzschalter beleuchtet No
Netzschalter vorhanden No
Polzahl 4-polig
Sicherungshalter vorhanden No
Stifttemperatur 85 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes