770-714 | WAGO

Plug, 4 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-714

Order No.: 46F8228
EAN: 4044918254748
MPN:
770-714
Series: WINSTA MINI
770-714 WAGO Device Connectors Image 1
770-714 WAGO Device Connectors Image 2
770-714 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €

Plug, 770-714, WAGO

Snap-in plug, 4-pole, code A, 4.00 mm², black.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection Federklemmanschluss
Version Stecker
Design gerade
Colour schwarz
Cable cross-section 0,5-4,0 mm²
Assembly Snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4-polig
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes