770-715 | WAGO
Plug, 5 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-715
Unit Price (€ / pc.)
5.9738 € *
Available: 28 pcs.
Leadtime: 3 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.4978 €
50 pcs.
4.9980 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 770-715, WAGO
Snap-in plug, 5-pole, code A, 4.00 mm², black.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Federklemmanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 0,5-4,0 mm² | |
Assembly | Snap-in | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 5-polig | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |