770-754 | WAGO

Plug, 4 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², gray, 770-754

Order No.: 44P7129
EAN: 4044918254007
MPN:
770-754
Series: 770
WAGO
770-754 WAGO Device Connectors Image 1
770-754 WAGO Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8080 €

Plug, 770-754, WAGO

Snap-in plug, 4-pole, code B, 4.00 mm², gray.

Features

  • Protected against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version plug
Design straight
Colour gray
Cable cross-section 0.5-4.0 mm²
Assembly snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4 pole
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes