770-833 | WAGO

Plug, 3 pole, spring-clamp connection, white, 770-833

Order No.: 44P7189
EAN: 4044918511483
MPN:
770-833
Series: 770
WAGO
770-833 WAGO Device Connectors Image 1
770-833 WAGO Device Connectors Image 2
770-833 WAGO Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

Plug, 770-833, WAGO

Plug for PCBs, straight, 3-pole, code A, white.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version plug
Design straight
Colour white
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin number 3 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes